Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon BTG70901EPLXUMA1, 1High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14

Номер на артикул на RS: 262-5824Марка: Infineon№ по каталога на производителя: BTG70901EPLXUMA1
brand-logo

Технически документи

Спецификации

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

4.5mA

Package Type

PG-TSDSO-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 975,88

€ 0,659 Each (On a Reel of 3000) (ex VAT)

Infineon BTG70901EPLXUMA1, 1High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14

€ 1 975,88

€ 0,659 Each (On a Reel of 3000) (ex VAT)

Infineon BTG70901EPLXUMA1, 1High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

4.5mA

Package Type

PG-TSDSO-14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more