Infineon OptiMOS™ 3 N-Channel MOSFET, 10.9 A, 250 V, 8-Pin PQFN 3 x 3 BSZ16DN25NS3GATMA1

Номер на артикул на RS: 214-8987Марка: Infineon№ по каталога на производителя: BSZ16DN25NS3GATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

10.9 A

Maximum Drain Source Voltage

250 V

Series

OptiMOS™ 3

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.165 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 722,63

€ 0,745 Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 10.9 A, 250 V, 8-Pin PQFN 3 x 3 BSZ16DN25NS3GATMA1

€ 3 722,63

€ 0,745 Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 10.9 A, 250 V, 8-Pin PQFN 3 x 3 BSZ16DN25NS3GATMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

10.9 A

Maximum Drain Source Voltage

250 V

Series

OptiMOS™ 3

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.165 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more