Infineon N-Channel MOSFET Transistor, 80 A, 25 V, 8-Pin SuperSO8 5 x 6 BSZ031NE2LS5ATMA1

Номер на артикул на RS: 244-1563Марка: Infineon№ по каталога на производителя: BSZ031NE2LS5ATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

25 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 297,37

€ 0,259 Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET Transistor, 80 A, 25 V, 8-Pin SuperSO8 5 x 6 BSZ031NE2LS5ATMA1

€ 1 297,37

€ 0,259 Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET Transistor, 80 A, 25 V, 8-Pin SuperSO8 5 x 6 BSZ031NE2LS5ATMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

25 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more