Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon OptiMOS P P-Channel MOSFET, 310 mA, 20 V, 3-Pin SOT-323 BSS223PWH6327XTSA1

Номер на артикул на RS: 826-9991Марка: Infineon№ по каталога на производителя: BSS223PWH6327XTSA1Distrelec Article No.: 30283915
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

20 V

Series

OptiMOS P

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

0.5 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.33V

Automotive Standard

AEC-Q101

Детайли за продукта

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 44,00

€ 0,088 Each (On a Reel of 500) (ex VAT)

Infineon OptiMOS P P-Channel MOSFET, 310 mA, 20 V, 3-Pin SOT-323 BSS223PWH6327XTSA1

€ 44,00

€ 0,088 Each (On a Reel of 500) (ex VAT)

Infineon OptiMOS P P-Channel MOSFET, 310 mA, 20 V, 3-Pin SOT-323 BSS223PWH6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,088€ 44,00
1000 - 2000€ 0,083€ 41,65
2500 - 4500€ 0,08€ 39,89
5000 - 12000€ 0,075€ 37,55
12500+€ 0,07€ 35,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

20 V

Series

OptiMOS P

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

0.5 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.33V

Automotive Standard

AEC-Q101

Детайли за продукта

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more