Infineon OptiMOS P P-Channel MOSFET, 1.18 A, 20 V, 3-Pin SOT-23 BSS215PH6327XTSA1

Номер на артикул на RS: 827-0134Марка: Infineon№ по каталога на производителя: BSS215PH6327XT
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

1.18 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Series

OptiMOS P

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

2.9mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 40,62

€ 0,162 Each (On a Reel of 250) (ex VAT)

Infineon OptiMOS P P-Channel MOSFET, 1.18 A, 20 V, 3-Pin SOT-23 BSS215PH6327XTSA1

€ 40,62

€ 0,162 Each (On a Reel of 250) (ex VAT)

Infineon OptiMOS P P-Channel MOSFET, 1.18 A, 20 V, 3-Pin SOT-23 BSS215PH6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 250€ 0,162€ 40,62
500 - 1000€ 0,122€ 30,39
1250 - 2250€ 0,113€ 28,34
2500 - 6000€ 0,105€ 26,30
6250+€ 0,097€ 24,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

1.18 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Series

OptiMOS P

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

2.9mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от