P-Channel MOSFET Transistor, 1.18 A, 20 V, 3-Pin SOT-23 Infineon BSS215P

Номер на артикул на RS: 823-5484Марка: Infineon№ по каталога на производителя: BSS215P
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

1.18 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Width

1.3mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

P-Channel MOSFET Transistor, 1.18 A, 20 V, 3-Pin SOT-23 Infineon BSS215P

P.O.A.

Each (In a Pack of 50) (ex VAT)

P-Channel MOSFET Transistor, 1.18 A, 20 V, 3-Pin SOT-23 Infineon BSS215P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

1.18 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 mW

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Width

1.3mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от