Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon OptiMOS™ N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 BSS214NWH6327XTSA1

Номер на артикул на RS: 827-0030Марка: Infineon№ по каталога на производителя: BSS214NWH6327XTSA1Distrelec Article No.: 30341194
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

0.8 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon OptiMOS™ Small Signal MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,63

€ 0,119 Each (On a Reel of 250) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 BSS214NWH6327XTSA1

€ 29,63

€ 0,119 Each (On a Reel of 250) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 1.5 A, 20 V, 3-Pin SOT-323 BSS214NWH6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 750€ 0,119€ 29,63
1000 - 2750€ 0,093€ 23,17
3000 - 5750€ 0,079€ 19,65
6000+€ 0,075€ 18,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS™

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.25mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

0.8 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon OptiMOS™ Small Signal MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more