Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon SIPMOS® P-Channel MOSFET, 190 mA, 250 V, 3-Pin SOT-89 BSS192PH6327FTSA1

Номер на артикул на RS: 753-2848Марка: Infineon№ по каталога на производителя: BSS192P
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

190 mA

Maximum Drain Source Voltage

250 V

Package Type

SOT-89

Series

SIPMOS®

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

20 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

4.5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

4.9 nC @ 10 V

Width

2.5mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,70

€ 0,37 Each (In a Pack of 10) (ex VAT)

Infineon SIPMOS® P-Channel MOSFET, 190 mA, 250 V, 3-Pin SOT-89 BSS192PH6327FTSA1
Изберете тип опаковка

€ 3,70

€ 0,37 Each (In a Pack of 10) (ex VAT)

Infineon SIPMOS® P-Channel MOSFET, 190 mA, 250 V, 3-Pin SOT-89 BSS192PH6327FTSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,37€ 3,70
100 - 240€ 0,351€ 3,51
250 - 490€ 0,344€ 3,44
500 - 990€ 0,321€ 3,22
1000+€ 0,299€ 2,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

190 mA

Maximum Drain Source Voltage

250 V

Package Type

SOT-89

Series

SIPMOS®

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

20 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

4.5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

4.9 nC @ 10 V

Width

2.5mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more