Технически документи
Спецификации
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
1.9 A
Maximum Drain Source Voltage
60 V
Series
SIPMOS®
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.8 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+150 °C
Width
3.5mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.5mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Height
1.6mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 305,18
€ 0,305 Each (On a Reel of 1000) (ex VAT)
1000
€ 305,18
€ 0,305 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 1000 | € 0,305 | € 305,18 |
2000 - 2000 | € 0,29 | € 290,16 |
3000+ | € 0,272 | € 271,66 |
Технически документи
Спецификации
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
1.9 A
Maximum Drain Source Voltage
60 V
Series
SIPMOS®
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.8 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+150 °C
Width
3.5mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.5mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Height
1.6mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.