Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
100 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1
€ 2 060,07
€ 0,412 Each (On a Reel of 5000) (ex VAT)
Infineon N-Channel MOSFET Transistor, 44 A, 100 V, 8-Pin SuperSO8 5 x 6 BSC146N10LS5ATMA1
5000
€ 2 060,07
€ 0,412 Each (On a Reel of 5000) (ex VAT)
Infineon N-Channel MOSFET Transistor, 44 A, 100 V, 8-Pin SuperSO8 5 x 6 BSC146N10LS5ATMA1
Информацията за складовите наличности временно не е налична.
5000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
100 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
1