Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
98 A
Maximum Drain Source Voltage
40 V
Series
OptiMOS™
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0044 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Number of Elements per Chip
1
Transistor Material
Si
€ 6,19
€ 0,31 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 6,19
€ 0,31 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
98 A
Maximum Drain Source Voltage
40 V
Series
OptiMOS™
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0044 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Number of Elements per Chip
1
Transistor Material
Si