Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon OptiMOS™ N-Channel MOSFET, 50 A, 80 V, 7-Pin MG-WDSON-2 BSB104N08NP3GXUSA1

Номер на артикул на RS: 214-8966Марка: Infineon№ по каталога на производителя: BSB104N08NP3GXUSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™

Package Type

MG-WDSON-2

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.0104 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 862,85

€ 0,573 Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 50 A, 80 V, 7-Pin MG-WDSON-2 BSB104N08NP3GXUSA1

€ 2 862,85

€ 0,573 Each (On a Reel of 5000) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 50 A, 80 V, 7-Pin MG-WDSON-2 BSB104N08NP3GXUSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™

Package Type

MG-WDSON-2

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.0104 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more