Infineon BGT24ATR22E6433XUMA1 RF Switch, 32-Pin VQFN-32

Номер на артикул на RS: 349-349Марка: Infineon№ по каталога на производителя: BGT24ATR22E6433XUMA1
brand-logo
Преглед на всички в РЧ за ИС

Технически документи

Спецификации

Technology

Sensor

Package Type

VQFN-32

Pin Count

32

Dimensions

5.5 x 4.5mm

Mounting Type

Surface Mount

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,65

€ 12,65 Всеки (ex VAT)

Infineon BGT24ATR22E6433XUMA1 RF Switch, 32-Pin VQFN-32

€ 12,65

€ 12,65 Всеки (ex VAT)

Infineon BGT24ATR22E6433XUMA1 RF Switch, 32-Pin VQFN-32

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 12,65
10 - 99€ 11,39
100+€ 10,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Sensor

Package Type

VQFN-32

Pin Count

32

Dimensions

5.5 x 4.5mm

Mounting Type

Surface Mount

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more