Технически документи
Спецификации
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
20 dB
Typical Noise Figure
0.7dB
Number of Channels per Chip
1
Maximum Operating Frequency
1.615 GHz
Mounting Type
Surface Mount
Package Type
TSNP
Pin Count
7
Dimensions
2 x 1.3 x 0.35mm
Height
0.35mm
Length
2mm
Width
1.3mm
Series
BGA715N7
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Страна на произход
Malaysia
Детайли за продукта
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
Radio Frequency (RF) Amplifiers, Infineon
€ 4 109,48
€ 0,548 Each (On a Reel of 7500) (ex VAT)
7500
€ 4 109,48
€ 0,548 Each (On a Reel of 7500) (ex VAT)
7500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
20 dB
Typical Noise Figure
0.7dB
Number of Channels per Chip
1
Maximum Operating Frequency
1.615 GHz
Mounting Type
Surface Mount
Package Type
TSNP
Pin Count
7
Dimensions
2 x 1.3 x 0.35mm
Height
0.35mm
Length
2mm
Width
1.3mm
Series
BGA715N7
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Страна на произход
Malaysia
Детайли за продукта
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.