Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23

Номер на артикул на RS: 258-6991Марка: Infineon№ по каталога на производителя: BFR181E6327HTSA1Distrelec Article No.: 30283859
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 182,33

€ 0,061 Each (On a Reel of 3000) (ex VAT)

Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23

€ 182,33

€ 0,061 Each (On a Reel of 3000) (ex VAT)

Infineon BFR181E6327HTSA1 NPN Bipolar Transistor, 20 mA, 20 V SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more