Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon BFP620FH7764XTSA1 NPN RF Bipolar Transistor, 80 mA, 7.5 V, 4-Pin TSFP-4-1

Номер на артикул на RS: 261-3946Марка: Infineon№ по каталога на производителя: BFP620FH7764XTSA1Distrelec Article No.: 30341167
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

80 mA

Maximum Collector Emitter Voltage

7.5 V

Package Type

TSFP-4-1

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 887,81

€ 0,296 Each (On a Reel of 3000) (ex VAT)

Infineon BFP620FH7764XTSA1 NPN RF Bipolar Transistor, 80 mA, 7.5 V, 4-Pin TSFP-4-1

€ 887,81

€ 0,296 Each (On a Reel of 3000) (ex VAT)

Infineon BFP620FH7764XTSA1 NPN RF Bipolar Transistor, 80 mA, 7.5 V, 4-Pin TSFP-4-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,296€ 887,81
6000 - 6000€ 0,266€ 798,67
9000+€ 0,24€ 720,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

80 mA

Maximum Collector Emitter Voltage

7.5 V

Package Type

TSFP-4-1

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more