Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon BFP196WNH6327XTSA1 NPN RF Bipolar Transistor, 150 mA, 12 V, 4-Pin SOT-343

Номер на артикул на RS: 216-8346Марка: Infineon№ по каталога на производителя: BFP196WNH6327XTSA1Distrelec Article No.: 30341162
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-343

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 235,32

€ 0,078 Each (On a Reel of 3000) (ex VAT)

Infineon BFP196WNH6327XTSA1 NPN RF Bipolar Transistor, 150 mA, 12 V, 4-Pin SOT-343

€ 235,32

€ 0,078 Each (On a Reel of 3000) (ex VAT)

Infineon BFP196WNH6327XTSA1 NPN RF Bipolar Transistor, 150 mA, 12 V, 4-Pin SOT-343
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,078€ 235,32
6000 - 12000€ 0,075€ 224,63
15000+€ 0,071€ 213,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-343

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more