Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon BFP720H6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin SOT-343

Номер на артикул на RS: 897-7282Марка: Infineon№ по каталога на производителя: BFP 720 H6327
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

25 mA

Maximum Collector Emitter Voltage

13 V

Package Type

SOT-343

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

13 V

Maximum Emitter Base Voltage

1.2 V

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2 x 1.25 x 0.9mm

Детайли за продукта

SiGe RF Bipolar Transistors, Infineon

A range of ultra-low-noise wideband NPN bipolar RF transistors from Infineon. These hetero-junction bipolar devices utilize Infineon’s silicon germanium carbon (SiGe:C) material technology and are especially suited for use mobile applications in which low power consumption is a key requirement. With typical transition frequencies of up to 65 GHz these devices offer high power gain at frequencies of up to 10 GHz when used in amplifier applications. The transistors include internal circuitry for ESD and excessive RF input power protection.

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,76

€ 0,184 Each (In a Pack of 15) (ex VAT)

Infineon BFP720H6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin SOT-343
Изберете тип опаковка

€ 2,76

€ 0,184 Each (In a Pack of 15) (ex VAT)

Infineon BFP720H6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin SOT-343
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum DC Collector Current

25 mA

Maximum Collector Emitter Voltage

13 V

Package Type

SOT-343

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

13 V

Maximum Emitter Base Voltage

1.2 V

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2 x 1.25 x 0.9mm

Детайли за продукта

SiGe RF Bipolar Transistors, Infineon

A range of ultra-low-noise wideband NPN bipolar RF transistors from Infineon. These hetero-junction bipolar devices utilize Infineon’s silicon germanium carbon (SiGe:C) material technology and are especially suited for use mobile applications in which low power consumption is a key requirement. With typical transition frequencies of up to 65 GHz these devices offer high power gain at frequencies of up to 10 GHz when used in amplifier applications. The transistors include internal circuitry for ESD and excessive RF input power protection.

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more