Технически документи
Спецификации
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Minimum DC Current Gain
60
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Dimensions
2.9 x 1.3 x 0.9mm
Typical Input Resistor
4.7 kΩ
Детайли за продукта
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Minimum DC Current Gain
60
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Dimensions
2.9 x 1.3 x 0.9mm
Typical Input Resistor
4.7 kΩ
Детайли за продукта
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.