Infineon BBY5302VH6327XTSA1 Varactor, 1.85pF min, 1.8:1 Tuning Ratio, 6V, 2-Pin SC-79

Номер на артикул на RS: 752-7899PМарка: Infineon№ по каталога на производителя: BBY 53-02V
brand-logo
Преглед на всички в Варактор диоди

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Application

VCO

Minimum Diode Capacitance

1.85pF

Maximum Reverse Voltage

6V

Minimum Tuning Ratio

1.8

Mounting Type

Surface Mount

Package Type

SC-79

Pin Count

2

Tuning Ratio Test Condition

1 → 3V

Dimensions

1.2 x 0.8 x 0.55mm

Height

0.55mm

Length

1.2mm

Maximum Operating Temperature

+125 °C

Width

0.8mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,19

€ 0,332 Each (Supplied on a Reel) (ex VAT)

Infineon BBY5302VH6327XTSA1 Varactor, 1.85pF min, 1.8:1 Tuning Ratio, 6V, 2-Pin SC-79
Изберете тип опаковка

€ 33,19

€ 0,332 Each (Supplied on a Reel) (ex VAT)

Infineon BBY5302VH6327XTSA1 Varactor, 1.85pF min, 1.8:1 Tuning Ratio, 6V, 2-Pin SC-79
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 240€ 0,332€ 3,32
250 - 490€ 0,319€ 3,19
500 - 990€ 0,304€ 3,04
1000+€ 0,193€ 1,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Application

VCO

Minimum Diode Capacitance

1.85pF

Maximum Reverse Voltage

6V

Minimum Tuning Ratio

1.8

Mounting Type

Surface Mount

Package Type

SC-79

Pin Count

2

Tuning Ratio Test Condition

1 → 3V

Dimensions

1.2 x 0.8 x 0.55mm

Height

0.55mm

Length

1.2mm

Maximum Operating Temperature

+125 °C

Width

0.8mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more