Infineon BB640E6327 Varactor Diode, 62pF min, 19.5:1 Tuning Ratio, 30V, 2-Pin SOD-323

Номер на артикул на RS: 445-1929Марка: Infineon№ по каталога на производителя: BB640E6327
brand-logo
Преглед на всички в Варактор диоди

Технически документи

Спецификации

Application

Tuner

Minimum Diode Capacitance

62pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

19.5

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon BB640E6327 Varactor Diode, 62pF min, 19.5:1 Tuning Ratio, 30V, 2-Pin SOD-323

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon BB640E6327 Varactor Diode, 62pF min, 19.5:1 Tuning Ratio, 30V, 2-Pin SOD-323

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Application

Tuner

Minimum Diode Capacitance

62pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

19.5

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от