Технически документи
Спецификации
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
Tuner
Minimum Diode Capacitance
62pF
Maximum Reverse Voltage
30V
Minimum Tuning Ratio
19.5
Mounting Type
Surface Mount
Package Type
SOD-323
Pin Count
2
Tuning Ratio Test Condition
1 → 28V
Dimensions
1.7 x 1.25 x 0.9mm
Height
0.9mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Width
1.25mm
Детайли за продукта
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
€ 5,39
€ 0,269 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 5,39
€ 0,269 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 180 | € 0,269 | € 5,39 |
200 - 480 | € 0,255 | € 5,11 |
500 - 980 | € 0,245 | € 4,90 |
1000 - 1980 | € 0,229 | € 4,58 |
2000+ | € 0,216 | € 4,32 |
Технически документи
Спецификации
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
Tuner
Minimum Diode Capacitance
62pF
Maximum Reverse Voltage
30V
Minimum Tuning Ratio
19.5
Mounting Type
Surface Mount
Package Type
SOD-323
Pin Count
2
Tuning Ratio Test Condition
1 → 28V
Dimensions
1.7 x 1.25 x 0.9mm
Height
0.9mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Width
1.25mm
Детайли за продукта
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.