Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 40V 250mA, Dual Schottky Diode, 3-Pin SOT-23 BAT6406E6327HTSA1

Номер на артикул на RS: 216-8339Марка: Infineon№ по каталога на производителя: BAT6406E6327HTSA1Distrelec Article No.: 30283831
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 99,83

€ 0,033 Each (On a Reel of 3000) (ex VAT)

Infineon 40V 250mA, Dual Schottky Diode, 3-Pin SOT-23 BAT6406E6327HTSA1

€ 99,83

€ 0,033 Each (On a Reel of 3000) (ex VAT)

Infineon 40V 250mA, Dual Schottky Diode, 3-Pin SOT-23 BAT6406E6327HTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,033€ 99,83
6000 - 12000€ 0,032€ 96,27
15000+€ 0,03€ 89,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more