Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 3V 100mA, Schottky Diode, 2-Pin SC79 BAT6302VH6327XTSA1

Номер на артикул на RS: 261-3936Марка: Infineon№ по каталога на производителя: BAT6302VH6327XTSA1
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SC79

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

3V

Series

BAT63

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 376,63

€ 0,126 Each (On a Reel of 3000) (ex VAT)

Infineon 3V 100mA, Schottky Diode, 2-Pin SC79 BAT6302VH6327XTSA1

€ 376,63

€ 0,126 Each (On a Reel of 3000) (ex VAT)

Infineon 3V 100mA, Schottky Diode, 2-Pin SC79 BAT6302VH6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,126€ 376,63
6000 - 6000€ 0,114€ 341,43
9000+€ 0,102€ 306,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SC79

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

3V

Series

BAT63

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more