Технически документи
Спецификации
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Series
BAT54
Diode Configuration
Series
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
€ 5,03
€ 0,101 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 5,03
€ 0,101 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 50 | € 0,101 | € 5,03 |
100 - 100 | € 0,09 | € 4,49 |
150 - 200 | € 0,081 | € 4,07 |
250 - 450 | € 0,073 | € 3,65 |
500+ | € 0,066 | € 3,29 |
Технически документи
Спецификации
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Series
BAT54
Diode Configuration
Series
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2