Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAT5404WH6327XTSA1

Номер на артикул на RS: 261-3932Марка: Infineon№ по каталога на производителя: BAT5404WH6327XTSA1Distrelec Article No.: 30341144
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 123,20

€ 0,041 Each (On a Reel of 3000) (ex VAT)

Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAT5404WH6327XTSA1

€ 123,20

€ 0,041 Each (On a Reel of 3000) (ex VAT)

Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-323 BAT5404WH6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,041€ 123,20
6000 - 6000€ 0,036€ 109,12
9000+€ 0,033€ 98,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more