Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 30V 200mA, Schottky Diode, 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1

Номер на артикул на RS: 261-3930Марка: Infineon№ по каталога на производителя: BAT5402LRHE6327XTSA1Distrelec Article No.: 30341143
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSLP-2-7

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 023,86

€ 0,068 Each (On a Reel of 15000) (ex VAT)

Infineon 30V 200mA, Schottky Diode, 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1

€ 1 023,86

€ 0,068 Each (On a Reel of 15000) (ex VAT)

Infineon 30V 200mA, Schottky Diode, 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
15000 - 15000€ 0,068€ 1 023,86
30000 - 30000€ 0,061€ 916,09
45000+€ 0,055€ 826,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

TSLP-2-7

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more