Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4006E6433HTMA1

Номер на артикул на RS: 261-3902Марка: Infineon№ по каталога на производителя: BAS4006E6433HTMA1
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 287,40

€ 0,029 Each (On a Reel of 10000) (ex VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4006E6433HTMA1

€ 287,40

€ 0,029 Each (On a Reel of 10000) (ex VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4006E6433HTMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more