Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79

Номер на артикул на RS: 145-8831Марка: Infineon№ по каталога на производителя: BAR8802VH6327XTSA1
brand-logo
Преглед на всички в PIN диоди

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Application

Antenna Switches

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

500ns

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SC-79

Pin Count

2

Maximum Diode Capacitance

0.4pF

Maximum Series Resistance @ Maximum IF

2.5 Ω@ 1 mA

Dimensions

1.2 x 0.8 x 0.55mm

Height

0.55mm

Length

1.2mm

Width

0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Страна на произход

China

Детайли за продукта

PIN Diodes, Infineon

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 237,10

€ 0,079 Each (On a Reel of 3000) (ex VAT)

Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79

€ 237,10

€ 0,079 Each (On a Reel of 3000) (ex VAT)

Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,079€ 237,10
6000 - 12000€ 0,076€ 226,79
15000+€ 0,07€ 209,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Application

Antenna Switches

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

500ns

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SC-79

Pin Count

2

Maximum Diode Capacitance

0.4pF

Maximum Series Resistance @ Maximum IF

2.5 Ω@ 1 mA

Dimensions

1.2 x 0.8 x 0.55mm

Height

0.55mm

Length

1.2mm

Width

0.8mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Страна на произход

China

Детайли за продукта

PIN Diodes, Infineon

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more