Технически документи
Спецификации
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1550ns
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
SC-79
Pin Count
2
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
1.35 Ω@ 100 mA
Dimensions
1.2 x 0.8 x 0.55mm
Height
0.55mm
Length
1.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Width
0.8mm
Детайли за продукта
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
€ 4,96
€ 0,199 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 4,96
€ 0,199 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,199 | € 4,96 |
250 - 600 | € 0,189 | € 4,73 |
625 - 1225 | € 0,18 | € 4,50 |
1250 - 2475 | € 0,168 | € 4,21 |
2500+ | € 0,159 | € 3,98 |
Технически документи
Спецификации
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
150V
Typical Carrier Life Time
1550ns
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
SC-79
Pin Count
2
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
1.35 Ω@ 100 mA
Dimensions
1.2 x 0.8 x 0.55mm
Height
0.55mm
Length
1.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Width
0.8mm
Детайли за продукта
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.