Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon BAR6402ELE6327XTMA1 PIN Diode, 100mA, 150V, 2-Pin TSLP

Номер на артикул на RS: 216-8312Марка: Infineon№ по каталога на производителя: BAR6402ELE6327XTMA1Distrelec Article No.: 30341119
brand-logo
Преглед на всички в PIN диоди

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

1.55µs

Package Type

TSLP

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 592,76

€ 0,04 Each (On a Reel of 15000) (ex VAT)

Infineon BAR6402ELE6327XTMA1 PIN Diode, 100mA, 150V, 2-Pin TSLP

€ 592,76

€ 0,04 Each (On a Reel of 15000) (ex VAT)

Infineon BAR6402ELE6327XTMA1 PIN Diode, 100mA, 150V, 2-Pin TSLP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

1.55µs

Package Type

TSLP

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more