Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
750 V
Series
AIM
Package Type
PG-TO263-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Страна на произход
Malaysia
€ 10,81
€ 5,406 Each (In a Pack of 2) (ex VAT)
2
€ 10,81
€ 5,406 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 5,406 | € 10,81 |
20 - 198 | € 4,868 | € 9,74 |
200 - 998 | € 4,488 | € 8,98 |
1000 - 1998 | € 4,167 | € 8,33 |
2000+ | € 3,734 | € 7,47 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
750 V
Series
AIM
Package Type
PG-TO263-7
Mounting Type
Surface Mount
Pin Count
7
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
Страна на произход
Malaysia