Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon OptiMOS™ Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 2N7002DWH6327XTSA1

Номер на артикул на RS: 145-9487Марка: Infineon№ по каталога на производителя: 2N7002DWH6327
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Series

OptiMOS™

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

0.4 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.25mm

Length

2mm

Minimum Operating Temperature

-55 °C

Height

0.8mm

Страна на произход

China

Детайли за продукта

Infineon OptiMOS™ Dual Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 153,32

€ 0,051 Each (On a Reel of 3000) (ex VAT)

Infineon OptiMOS™ Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 2N7002DWH6327XTSA1

€ 153,32

€ 0,051 Each (On a Reel of 3000) (ex VAT)

Infineon OptiMOS™ Dual N-Channel MOSFET, 300 mA, 60 V, 6-Pin SOT-363 2N7002DWH6327XTSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 3000€ 0,051€ 153,32
6000 - 12000€ 0,049€ 146,19
15000+€ 0,046€ 139,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363

Series

OptiMOS™

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

500 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

0.4 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.25mm

Length

2mm

Minimum Operating Temperature

-55 °C

Height

0.8mm

Страна на произход

China

Детайли за продукта

Infineon OptiMOS™ Dual Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more