Infineon 2EDN8524RXTMA1 2, 5 A, 8 → 20V 8-Pin, TSSOP-8

Номер на артикул на RS: 261-3896Марка: Infineon№ по каталога на производителя: 2EDN8524RXTMA1
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

5 A

Supply Voltage

8 → 20V

Pin Count

8

Package Type

TSSOP-8

Fall Time

5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 033,04

€ 0,607 Each (On a Reel of 5000) (ex VAT)

Infineon 2EDN8524RXTMA1 2, 5 A, 8 → 20V 8-Pin, TSSOP-8

€ 3 033,04

€ 0,607 Each (On a Reel of 5000) (ex VAT)

Infineon 2EDN8524RXTMA1 2, 5 A, 8 → 20V 8-Pin, TSSOP-8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

5 A

Supply Voltage

8 → 20V

Pin Count

8

Package Type

TSSOP-8

Fall Time

5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more