Infineon 2EDN8523FXTMA1 MOSFET Gate Driver, 5 A, 4.5 → 20V 8-Pin, PG-DSO-8-60

Номер на артикул на RS: 222-4772Марка: Infineon№ по каталога на производителя: 2EDN8523FXTMA1
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS

Output Current

5 A

Supply Voltage

4.5 → 20V

Pin Count

8

Fall Time

4.5ns

Package Type

PG-DSO-8-60

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 715,88

€ 0,286 Each (On a Reel of 2500) (ex VAT)

Infineon 2EDN8523FXTMA1 MOSFET Gate Driver, 5 A, 4.5 → 20V 8-Pin, PG-DSO-8-60

€ 715,88

€ 0,286 Each (On a Reel of 2500) (ex VAT)

Infineon 2EDN8523FXTMA1 MOSFET Gate Driver, 5 A, 4.5 → 20V 8-Pin, PG-DSO-8-60

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS

Output Current

5 A

Supply Voltage

4.5 → 20V

Pin Count

8

Fall Time

4.5ns

Package Type

PG-DSO-8-60

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more