Технически документи
Спецификации
Brand
InfineonLogic Type
TTL
Output Current
-1 A
Supply Voltage
18V
Pin Count
18
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
Galvanic Isolated
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Страна на произход
Germany
Детайли за продукта
EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon
The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.
Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode
MOSFET & IGBT Drivers, Infineon (International Rectifier)
€ 1 507,75
€ 1,508 Each (On a Reel of 1000) (ex VAT)
1000
€ 1 507,75
€ 1,508 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonLogic Type
TTL
Output Current
-1 A
Supply Voltage
18V
Pin Count
18
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
Galvanic Isolated
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Страна на произход
Germany
Детайли за продукта
EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon
The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.
Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode