INA Linear Guide Carriage LFKL, 2580N Dynamic Load, 25mm Rail Width

Номер на артикул на RS: 172-1075Марка: INA№ по каталога на производителя: LFKL25-SF
brand-logo

Технически документи

Спецификации

Brand

INA

Manufacturer Series

LFKL

For Rail Width

25mm

Carriage Length

85mm

Carriage Width

65mm

Dynamic Load Rating

2580N

Static Load Rating

1800N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 202,54

€ 202,54 Всеки (ex VAT)

INA Linear Guide Carriage LFKL, 2580N Dynamic Load, 25mm Rail Width

€ 202,54

€ 202,54 Всеки (ex VAT)

INA Linear Guide Carriage LFKL, 2580N Dynamic Load, 25mm Rail Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

INA

Manufacturer Series

LFKL

For Rail Width

25mm

Carriage Length

85mm

Carriage Width

65mm

Dynamic Load Rating

2580N

Static Load Rating

1800N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more