Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

INA KGHA40-PP, Bearing with 78mm Outside Diameter

Номер на артикул на RS: 194-7175Марка: INA№ по каталога на производителя: KGHA40-PP
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Brand

INA

Inside Diameter

40mm

Outside Diameter

78mm

Length

71mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

45mm

Dynamic Load Rating

5300N

Static Load Rating

4450N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 117,36

€ 117,36 Всеки (ex VAT)

INA KGHA40-PP, Bearing with 78mm Outside Diameter

€ 117,36

€ 117,36 Всеки (ex VAT)

INA KGHA40-PP, Bearing with 78mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 117,36
5 - 9€ 110,44
10 - 24€ 108,22
25+€ 105,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

INA

Inside Diameter

40mm

Outside Diameter

78mm

Length

71mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

45mm

Dynamic Load Rating

5300N

Static Load Rating

4450N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more