INA 6202-C-C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

Номер на артикул на RS: 191-3833Марка: INA№ по каталога на производителя: 6202-C-C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

INA

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Race Type

Plain

€ 3,88

€ 3,88 Всеки (ex VAT)

INA 6202-C-C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

€ 3,88

€ 3,88 Всеки (ex VAT)

INA 6202-C-C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 35mm O.D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 3,88
5 - 9€ 3,70
10 - 24€ 3,64
25+€ 3,57

Технически документи

Спецификации

Brand

INA

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.75kN

Dynamic Load Rating

8.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Race Type

Plain