Imagination Technologies Creator Ci20 Linux/Android

Технически документи
Спецификации
Product Name
Creator Ci20 Linux/Android
Детайли за продукта
Creator Ci20 SBC for Linux/Android
The Creator Ci20 development kit from Imagination Technologies is a low-power, easy to use single-board computer for Linux or Android Operating Systems. This development platform has a full set of wireless connectivity options and supports RPi expansion. This development board helps create applications for IoT, wearables, mobile and gaming.features integrated communications- Wi-Fi 11b/g/n, Bluetooth4.0 and fast internet.
The Ci20 Flash memory is pre-loaded with Linux Debian 7 OS upgradable to Debian 8. Creator Ci20 also supports other Linux distributions including Gentoo and Yocto. A full stand-alone computer with wireless and Ethernet connectivity is achieved with the addition of a keyboard, mouse, HD monitor and a power supply.
What's on Board?
-1.2GHz dual-core XBurst MIPS32 JZ4780 SoC with PowerVR SGX540 GPU and FPU
- GPU supports MPEG-4, H.264, VP8, MPEG-2 and RV9
- On-board 1GB DDR3 SDRAM
- On-board 8GB NAND Flash memory
- On-board IW8103 IEEE 802.11b/g/n WiFi and Bluetooth 4.0 wireless module
- On-board DM9000C Ethernet controller and PHY
- Infrared (IrDA) receiver for remote control
- Reset and Boot pushbuttons
-Jumper link for Boot mode (SD card or Flash)
- 4 x status LEDs
- USB activity LED
- HDMI socket for 1080p video
- SD card slot
- USB-A socket for USB 2.0 OTG
- USB-A socket for USB 2.0 Host
- USB mini-B socket for power supply
- RJ45 socket for 10/100 Ethernet LAN
- 24-pin ITU-645 camera connector
- 3.5mm stereo audio output and microphone input jack socket
- 26-pin Primary Expansion header for GPIO/SPI/I²C, Raspberry Pi compatible
- 16-pin Secondary Expansion header for ADC, touch sensing and battery monitor
- 4-pin UART header
-14-pin MIPS EJTAG header
- Power supply: +5Vdc @ 1A via 1.7mm barrel jack socket or USB mini-B socket
- Dimensions: 100 x 92mm
Imagination Technologies
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Product Name
Creator Ci20 Linux/Android
Детайли за продукта
Creator Ci20 SBC for Linux/Android
The Creator Ci20 development kit from Imagination Technologies is a low-power, easy to use single-board computer for Linux or Android Operating Systems. This development platform has a full set of wireless connectivity options and supports RPi expansion. This development board helps create applications for IoT, wearables, mobile and gaming.features integrated communications- Wi-Fi 11b/g/n, Bluetooth4.0 and fast internet.
The Ci20 Flash memory is pre-loaded with Linux Debian 7 OS upgradable to Debian 8. Creator Ci20 also supports other Linux distributions including Gentoo and Yocto. A full stand-alone computer with wireless and Ethernet connectivity is achieved with the addition of a keyboard, mouse, HD monitor and a power supply.
What's on Board?
-1.2GHz dual-core XBurst MIPS32 JZ4780 SoC with PowerVR SGX540 GPU and FPU
- GPU supports MPEG-4, H.264, VP8, MPEG-2 and RV9
- On-board 1GB DDR3 SDRAM
- On-board 8GB NAND Flash memory
- On-board IW8103 IEEE 802.11b/g/n WiFi and Bluetooth 4.0 wireless module
- On-board DM9000C Ethernet controller and PHY
- Infrared (IrDA) receiver for remote control
- Reset and Boot pushbuttons
-Jumper link for Boot mode (SD card or Flash)
- 4 x status LEDs
- USB activity LED
- HDMI socket for 1080p video
- SD card slot
- USB-A socket for USB 2.0 OTG
- USB-A socket for USB 2.0 Host
- USB mini-B socket for power supply
- RJ45 socket for 10/100 Ethernet LAN
- 24-pin ITU-645 camera connector
- 3.5mm stereo audio output and microphone input jack socket
- 26-pin Primary Expansion header for GPIO/SPI/I²C, Raspberry Pi compatible
- 16-pin Secondary Expansion header for ADC, touch sensing and battery monitor
- 4-pin UART header
-14-pin MIPS EJTAG header
- Power supply: +5Vdc @ 1A via 1.7mm barrel jack socket or USB mini-B socket
- Dimensions: 100 x 92mm