Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IKO Nippon Thompson NTB1226AS 12mm I.D Thrust Roller Bearing, 26mm O.D

Номер на артикул на RS: 198-8866Марка: IKO Nippon Thompson№ по каталога на производителя: NTB1226AS
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Inside Diameter

12mm

Outside Diameter

26mm

Roller Bearing Type

Thrust

Race Width

2mm

Bore Type

Parallel

Material

Metal

Static Load Rating

26.9kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

8.34kN

Limiting Speed

13000rpm

Maximum Speed - Oil

13000rpm

Страна на произход

Japan

Детайли за продукта

Axial Needle Roller Bearings with Washers

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

Supplied with

two axial washers.

Информацията за складовите наличности временно не е налична.

€ 5,15

€ 5,15 Всеки (ex VAT)

IKO Nippon Thompson NTB1226AS 12mm I.D Thrust Roller Bearing, 26mm O.D

€ 5,15

€ 5,15 Всеки (ex VAT)

IKO Nippon Thompson NTB1226AS 12mm I.D Thrust Roller Bearing, 26mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,15
5 - 9€ 4,96
10 - 24€ 4,86
25+€ 4,75

Технически документи

Спецификации

Inside Diameter

12mm

Outside Diameter

26mm

Roller Bearing Type

Thrust

Race Width

2mm

Bore Type

Parallel

Material

Metal

Static Load Rating

26.9kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

8.34kN

Limiting Speed

13000rpm

Maximum Speed - Oil

13000rpm

Страна на произход

Japan

Детайли за продукта

Axial Needle Roller Bearings with Washers

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

Supplied with

two axial washers.