Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD

Номер на артикул на RS: 125-1224Марка: IKO Nippon Thompson№ по каталога на производителя: CFS 2.5FW
brand-logo
Преглед на всички в Камерни следачи

Технически документи

Спецификации

Roller Diameter

5mm

Roller Length

10mm

Type

Miniature Thrust

Bore Size

2.5mm

Static Load Rating

281N

Dynamic Load Rating

342N

Material

Stainless Steel

Страна на произход

Japan

Детайли за продукта

Miniature Type Cam Followers CFS

The miniature type cam followers from IKO are some of the smallest cam followers in the world. Designed to be compact, they have a stud diameter ranging from 1.4 mm to 6 mm and an outside diameter from 4 mm to 13 mm.
Cam followers with a thrust washer have high wear and heat resistance between the outer ring and the stud head.
Stainless steel cam followers are corrosion resistant and can be used in oil-inhibited areas, water mist environments and clean rooms.
The CF1.4WV cam follower is the smallest in the world with a stud diameter of only 1.4 mm and an outside diameter of 4 mm. The follower has a hexagon socket enabling easy mounting, a full complement load type and thrust washers.

Features and Benefits

• Hexagon socket hole for easy mounting
• CFS1.4WV has full complement load capacity
• Thrust washer resistant to mounting errors
• CFS & CFSW - Made from high carbon steel
• CFSFW – Made from stainless steel
• Shield type seal structure
• Cylindrical outer ring
• Alvania grease S2

Product Application Information

Suitable for light loaded high accuracy cam mechanisms and linear motion follower bearings. This series can be used in various fields such as precision measuring devices, equipment for electronic parts and office appliances.

Информацията за складовите наличности временно не е налична.

€ 64,82

€ 64,82 Всеки (ex VAT)

Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD

€ 64,82

€ 64,82 Всеки (ex VAT)

Miniature Thrust Cam Follower CFS 2.5FW, 2.5mm ID, 5mm OD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 64,82
5 - 9€ 62,23
10 - 24€ 60,93
25+€ 59,64

Технически документи

Спецификации

Roller Diameter

5mm

Roller Length

10mm

Type

Miniature Thrust

Bore Size

2.5mm

Static Load Rating

281N

Dynamic Load Rating

342N

Material

Stainless Steel

Страна на произход

Japan

Детайли за продукта

Miniature Type Cam Followers CFS

The miniature type cam followers from IKO are some of the smallest cam followers in the world. Designed to be compact, they have a stud diameter ranging from 1.4 mm to 6 mm and an outside diameter from 4 mm to 13 mm.
Cam followers with a thrust washer have high wear and heat resistance between the outer ring and the stud head.
Stainless steel cam followers are corrosion resistant and can be used in oil-inhibited areas, water mist environments and clean rooms.
The CF1.4WV cam follower is the smallest in the world with a stud diameter of only 1.4 mm and an outside diameter of 4 mm. The follower has a hexagon socket enabling easy mounting, a full complement load type and thrust washers.

Features and Benefits

• Hexagon socket hole for easy mounting
• CFS1.4WV has full complement load capacity
• Thrust washer resistant to mounting errors
• CFS & CFSW - Made from high carbon steel
• CFSFW – Made from stainless steel
• Shield type seal structure
• Cylindrical outer ring
• Alvania grease S2

Product Application Information

Suitable for light loaded high accuracy cam mechanisms and linear motion follower bearings. This series can be used in various fields such as precision measuring devices, equipment for electronic parts and office appliances.