Igus Micro Linear Actuator, 1000mm, 200N, 5000mm/s

Номер на артикул на RS: 228-655Марка: Igus№ по каталога на производителя: ZLW-1040-02-100-L-1000
brand-logo

Технически документи

Спецификации

Brand

Igus

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

1000mm

Maximum Load

200N

Maximum Speed No Load

5000mm/s

Motor Technology

ZLW Series

Страна на произход

Germany

Детайли за продукта

DryLin ZLW Linear Belt Drive Units

DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust.

Dry running
Robust and sturdy
Maximum load 200N
Maximum radial stress 300N
Ball bearing guides
Transmission performance 70mm per revolutions
Corrosion resistant
Speeds up to 5m/s
Belt material PU with steel, 16mm in width

Supplied with

Mounting fittings.

Linear Drive Units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Igus Micro Linear Actuator, 1500mm, 5000mm/s
€ 811,18Всеки (ex VAT)
Igus Micro Linear Actuator, 600mm, 200N, 5000mm/s
€ 699,26Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 729,10

€ 729,10 Всеки (ex VAT)

Igus Micro Linear Actuator, 1000mm, 200N, 5000mm/s

€ 729,10

€ 729,10 Всеки (ex VAT)

Igus Micro Linear Actuator, 1000mm, 200N, 5000mm/s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Igus Micro Linear Actuator, 1500mm, 5000mm/s
€ 811,18Всеки (ex VAT)
Igus Micro Linear Actuator, 600mm, 200N, 5000mm/s
€ 699,26Всеки (ex VAT)

Технически документи

Спецификации

Brand

Igus

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

1000mm

Maximum Load

200N

Maximum Speed No Load

5000mm/s

Motor Technology

ZLW Series

Страна на произход

Germany

Детайли за продукта

DryLin ZLW Linear Belt Drive Units

DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust.

Dry running
Robust and sturdy
Maximum load 200N
Maximum radial stress 300N
Ball bearing guides
Transmission performance 70mm per revolutions
Corrosion resistant
Speeds up to 5m/s
Belt material PU with steel, 16mm in width

Supplied with

Mounting fittings.

Linear Drive Units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Igus Micro Linear Actuator, 1500mm, 5000mm/s
€ 811,18Всеки (ex VAT)
Igus Micro Linear Actuator, 600mm, 200N, 5000mm/s
€ 699,26Всеки (ex VAT)