Технически документи
Спецификации
Детайли за продукта
High Wear Iglidur® Tribo Tape V400
Lubricant free V400 iglidur® Tribo-Tape is a sliding film offering increased wear resistance and design freedom. Designed for lining areas of wear, the V400 bearing liner is up to 10 times more wear resistant than other liners. Space requirement is at a low due to its 0.5mm thickness (0.65mm including the adhesive backing). The tape is easy to cut using scissors, and with its self adhesive backing can be used in a multitude of applications.
Features and Benefits
Lubricant and maintenance free
Low coefficient of friction
Highly wear-resistant
Easy to cut and glue
Self adhesive backing
Ideal for compact areas
Useable in temperatures up to 200°C
Width 100 mm, length 1000 mm and thickness 0.5 mm
Product Application Information
Materials handling, store fixtures, mechanical engineering.
Igus iglidur ® Tribo Tape
€ 112,92
€ 112,92 Всеки (ex VAT)
1
€ 112,92
€ 112,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 112,92 |
5 - 9 | € 108,41 |
10+ | € 106,15 |
Технически документи
Спецификации
Детайли за продукта
High Wear Iglidur® Tribo Tape V400
Lubricant free V400 iglidur® Tribo-Tape is a sliding film offering increased wear resistance and design freedom. Designed for lining areas of wear, the V400 bearing liner is up to 10 times more wear resistant than other liners. Space requirement is at a low due to its 0.5mm thickness (0.65mm including the adhesive backing). The tape is easy to cut using scissors, and with its self adhesive backing can be used in a multitude of applications.
Features and Benefits
Lubricant and maintenance free
Low coefficient of friction
Highly wear-resistant
Easy to cut and glue
Self adhesive backing
Ideal for compact areas
Useable in temperatures up to 200°C
Width 100 mm, length 1000 mm and thickness 0.5 mm
Product Application Information
Materials handling, store fixtures, mechanical engineering.