Технически документи
Спецификации
Brand
IgusManufacturer Series
T
For Rail Width
15mm
Carriage Length
42mm
Carriage Width
32mm
Static Load Rating
1.4kN
Страна на произход
Germany
Детайли за продукта
IGUS ®Drylin T Miniature Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
€ 28,35
€ 28,35 Всеки (ex VAT)
1
€ 28,35
€ 28,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,35 |
5 - 9 | € 27,21 |
10+ | € 26,65 |
Технически документи
Спецификации
Brand
IgusManufacturer Series
T
For Rail Width
15mm
Carriage Length
42mm
Carriage Width
32mm
Static Load Rating
1.4kN
Страна на произход
Germany
Детайли за продукта
IGUS ®Drylin T Miniature Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts