Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus T Series, TS-04-09-300, Linear Guide Rail 9mm width 300mm Length

Номер на артикул на RS: 488-5007Марка: Igus№ по каталога на производителя: TS-04-09-300
brand-logo

Технически документи

Спецификации

Brand

Igus

Rail Width

9mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

0.48kN

Страна на произход

Germany

Детайли за продукта

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,48

€ 25,48 Всеки (ex VAT)

Igus T Series, TS-04-09-300, Linear Guide Rail 9mm width 300mm Length

€ 25,48

€ 25,48 Всеки (ex VAT)

Igus T Series, TS-04-09-300, Linear Guide Rail 9mm width 300mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,48
5 - 9€ 24,46
10+€ 23,96
Може да се интересувате от

Технически документи

Спецификации

Brand

Igus

Rail Width

9mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

0.48kN

Страна на произход

Germany

Детайли за продукта

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Може да се интересувате от