Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Igus Positioning Table SET-25-AWM-300, 300N

Номер на артикул на RS: 667-1263Марка: Igus№ по каталога на производителя: SET-25-AWM-300
brand-logo

Технически документи

Спецификации

Brand

Igus

Stroke Length

300mm

Overall Length

415mm

Static Load Rating

300N

Carriage Length

55mm

Positioning Table Type

Positioning Table

Carriage Width

60mm

Страна на произход

Germany

Детайли за продукта

DryLin® SET - EasyTube

This compact unit uses an anodised aluminium tube to guide the slide carriage and protect the leadscrew. The integral carriage and nut is manufactured from iglidur self lubricating bearing material. Ideal for hand operated positioning systems.

Totally lubricant-free
Low weight due to aluminium and plastics
Tapered off spindle ends enable operation by hand wheel or motor (Not supplied)
Temperature resistance up to 80°C
High resistance to contamination

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 258,47

€ 258,47 Всеки (ex VAT)

Igus Positioning Table SET-25-AWM-300, 300N

€ 258,47

€ 258,47 Всеки (ex VAT)

Igus Positioning Table SET-25-AWM-300, 300N
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Igus

Stroke Length

300mm

Overall Length

415mm

Static Load Rating

300N

Carriage Length

55mm

Positioning Table Type

Positioning Table

Carriage Width

60mm

Страна на произход

Germany

Детайли за продукта

DryLin® SET - EasyTube

This compact unit uses an anodised aluminium tube to guide the slide carriage and protect the leadscrew. The integral carriage and nut is manufactured from iglidur self lubricating bearing material. Ideal for hand operated positioning systems.

Totally lubricant-free
Low weight due to aluminium and plastics
Tapered off spindle ends enable operation by hand wheel or motor (Not supplied)
Temperature resistance up to 80°C
High resistance to contamination

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more