Технически документи
Спецификации
Brand
IgusStroke Length
180mm
Overall Length
240mm
Static Load Rating
20N
Carriage Length
30mm
Positioning Table Type
Positioning Table
Carriage Width
30mm
Страна на произход
Germany
Детайли за продукта
DryLin® SET - EasyTube
This compact unit uses an anodised aluminium tube to guide the slide carriage and protect the leadscrew. The integral carriage and nut is manufactured from iglidur self lubricating bearing material. Ideal for hand operated positioning systems.
Totally lubricant-free
Low weight due to aluminium and plastics
Tapered off spindle ends enable operation by hand wheel or motor (Not supplied)
Temperature resistance up to 80°C
High resistance to contamination
€ 198,82
€ 198,82 Всеки (ex VAT)
1
€ 198,82
€ 198,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IgusStroke Length
180mm
Overall Length
240mm
Static Load Rating
20N
Carriage Length
30mm
Positioning Table Type
Positioning Table
Carriage Width
30mm
Страна на произход
Germany
Детайли за продукта
DryLin® SET - EasyTube
This compact unit uses an anodised aluminium tube to guide the slide carriage and protect the leadscrew. The integral carriage and nut is manufactured from iglidur self lubricating bearing material. Ideal for hand operated positioning systems.
Totally lubricant-free
Low weight due to aluminium and plastics
Tapered off spindle ends enable operation by hand wheel or motor (Not supplied)
Temperature resistance up to 80°C
High resistance to contamination