Технически документи
Спецификации
Brand
IgusInside Diameter
8.2mm
Outside Diameter
20mm
Length
6.8mm
Linear Bearing Type
Linear Plain Bearing
Static Load Rating
4000N
Страна на произход
Germany
Детайли за продукта
IGUS igubal® Self-Aligning Thrust Bearings
Compact thrust washer which compensates misalignment
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
€ 5,66
€ 5,66 Всеки (ex VAT)
1
€ 5,66
€ 5,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,66 |
5 - 9 | € 5,47 |
10+ | € 5,35 |
Технически документи
Спецификации
Brand
IgusInside Diameter
8.2mm
Outside Diameter
20mm
Length
6.8mm
Linear Bearing Type
Linear Plain Bearing
Static Load Rating
4000N
Страна на произход
Germany
Детайли за продукта
IGUS igubal® Self-Aligning Thrust Bearings
Compact thrust washer which compensates misalignment
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.