Технически документи
Спецификации
Brand
IgusBearing Inside Diameter
25mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
67 x 78 x 60mm
Dynamic Load Rating
3625N
Static Load Rating
25375N
Housing Width
78mm
Housing Height
60mm
Housing Length
67mm
Страна на произход
Germany
Детайли за продукта
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
€ 78,53
€ 78,53 Всеки (ex VAT)
1
€ 78,53
€ 78,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 78,53 |
5 - 9 | € 75,39 |
10+ | € 73,81 |
Технически документи
Спецификации
Brand
IgusBearing Inside Diameter
25mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
67 x 78 x 60mm
Dynamic Load Rating
3625N
Static Load Rating
25375N
Housing Width
78mm
Housing Height
60mm
Housing Length
67mm
Страна на произход
Germany
Детайли за продукта
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10